Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR47NM
Order Code2860539
Product RangeMCOIL MD Series
Technical Datasheet
320 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.454 |
10+ | €0.371 |
25+ | €0.349 |
50+ | €0.327 |
100+ | €0.305 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMDWK4040TR47NM
Order Code2860539
Product RangeMCOIL MD Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.013ohm
Inductor Case / Package-
Product RangeMCOIL MD Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Product Length4mm
Product Width4mm
Product Height2mm
Technical Specifications
Inductance
470nH
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Length
4mm
Product Height
2mm
DC Resistance Max
0.013ohm
Product Range
MCOIL MD Series
Inductor Construction
Shielded
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability