Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK1608TR47MN
Order Code3919203
Product RangeMCOIL MC Series
Technical Datasheet
859 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.253 |
25+ | €0.207 |
50+ | €0.190 |
100+ | €0.172 |
250+ | €0.162 |
500+ | €0.151 |
1000+ | €0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCKK1608TR47MN
Order Code3919203
Product RangeMCOIL MC Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.055ohm
Self Resonant Frequency-
DC Current Rating2A
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.6mm
Product Width0.8mm
Product Height1mm
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
Inductor Case Style
0603 [1608 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
1mm
DC Resistance Max
0.055ohm
DC Current Rating
2A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability