Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEK1210T1R5MHN
Order Code3513855
Product RangeMCOIL MC Series
Technical Datasheet
4,975 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.332 |
25+ | €0.272 |
50+ | €0.252 |
100+ | €0.231 |
250+ | €0.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCEK1210T1R5MHN
Order Code3513855
Product RangeMCOIL MC Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.24ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case / Package0504 [1210 Metric]
Inductor Case Style1.25mm x 1.05mm x 0.5mm
Product RangeMCOIL MC Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length1.25mm
Product Width1.05mm
Product Height0.5mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
0504 [1210 Metric]
Product Range
MCOIL MC Series
Inductor Construction
Shielded
Product Length
1.25mm
Product Height
0.5mm
DC Resistance Max
0.24ohm
DC Current Rating
1A
Inductor Case Style
1.25mm x 1.05mm x 0.5mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.05mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability