Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520H1R5M
Order Code2860532
Product RangeMCOIL MA-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€369.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAMK2520H1R5M
Order Code2860532
Product RangeMCOIL MA-H Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.065ohm
Self Resonant Frequency-
DC Current Rating2.6A
Inductor Case / Package1008 [2520 Metric]
Inductor Case Style2.5mm x 2mm x 1.2mm
Product RangeMCOIL MA-H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Product Range
MCOIL MA-H Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.065ohm
DC Current Rating
2.6A
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability