Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL4R7NJG.
Order Code4048050
Product RangeLSXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.361 |
10+ | €0.299 |
25+ | €0.265 |
50+ | €0.248 |
100+ | €0.232 |
250+ | €0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL4R7NJG.
Order Code4048050
Product RangeLSXN Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.0234ohm
Self Resonant Frequency30MHz
DC Current Rating4.1A
Inductor Case StyleSMD
Inductor Case / PackageSMD
Product RangeLSXN Series
Inductance Tolerance± 30%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length8mm
Product Width8mm
Product Height4.2mm
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
30MHz
Inductor Case Style
SMD
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
8mm
Product Height
4.2mm
DC Resistance Max
0.0234ohm
DC Current Rating
4.1A
Inductor Case / Package
SMD
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001152
Product traceability