Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL0R9NJG
Order Code4065024
Product RangeLSXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.327 |
10+ | €0.270 |
25+ | €0.253 |
50+ | €0.238 |
100+ | €0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXNH8080YBL0R9NJG
Order Code4065024
Product RangeLSXN Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)7.8A
Inductor ConstructionWirewound
Saturation Current (Isat)14A
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max7.8mohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.2mm
Technical Specifications
Inductance
900nH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 30%
Product Width
8mm
RMS Current (Irms)
7.8A
Saturation Current (Isat)
14A
Inductor Case / Package
-
DC Resistance Max
7.8mohm
Product Length
8mm
Product Height
4.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001205
Product traceability