Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT100MMG
Order Code4666547
Product RangeLSXN Series
Also Known AsNRS5020T100MMGJ
Technical Datasheet
550 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.201 |
10+ | €0.166 |
50+ | €0.155 |
200+ | €0.137 |
400+ | €0.115 |
800+ | €0.0919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT100MMG
Order Code4666547
Product RangeLSXN Series
Also Known AsNRS5020T100MMGJ
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.85A
Inductor ConstructionWirewound
Saturation Current (Isat)1.48A
Product RangeLSXN Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.144ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSXN Series
DC Resistance Max
0.144ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
1.48A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001