Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040KKL330MDG
Order Code4065000
Product RangeLSXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.247 |
25+ | €0.205 |
50+ | €0.187 |
100+ | €0.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND4040KKL330MDG
Order Code4065000
Product RangeLSXN Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)350mA
Inductor ConstructionWirewound
Saturation Current (Isat)440mA
Product RangeLSXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1.08ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
Technical Specifications
Inductance
33µH
Inductor Construction
Wirewound
Product Range
LSXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
4mm
RMS Current (Irms)
350mA
Saturation Current (Isat)
440mA
Inductor Case / Package
-
DC Resistance Max
1.08ohm
Product Length
4mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability