Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA251818T4R7M.
Order Code4048031
Product RangeLSQPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.127 |
10+ | €0.103 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQPA251818T4R7M.
Order Code4048031
Product RangeLSQPA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)680mA
Inductor ConstructionWirewound
Saturation Current (Isat)680mA
Product RangeLSQPA Series
Power Inductor Case1007 [2518 Metric]
Inductor Case / Package1007 [2518 Metric]
DC Resistance Max0.26ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Wirewound
Product Range
LSQPA Series
Inductor Case / Package
1007 [2518 Metric]
Inductance Tolerance
± 20%
Product Width
1.8mm
RMS Current (Irms)
680mA
Saturation Current (Isat)
680mA
Power Inductor Case
1007 [2518 Metric]
DC Resistance Max
0.26ohm
Product Length
2.5mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
Product traceability