Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100M
Order Code4048029
Product RangeLSQN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.207 |
25+ | €0.143 |
50+ | €0.127 |
100+ | €0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100M
Order Code4048029
Product RangeLSQN Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)115mA
Inductor ConstructionWirewound
Saturation Current (Isat)115mA
Product RangeLSQN Series
Inductor Case / Package0603 [1608 Metric]
Power Inductor Case0603 [1608 Metric]
DC Resistance Max0
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSQN Series
Power Inductor Case
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
RMS Current (Irms)
115mA
Saturation Current (Isat)
115mA
Inductor Case / Package
0603 [1608 Metric]
DC Resistance Max
0
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
Product traceability