Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100K
Order Code4666553
Product RangeLSQNB Series
Also Known AsCBMF1608T100K
Technical Datasheet
2,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.135 |
50+ | €0.0865 |
250+ | €0.0781 |
500+ | €0.0692 |
1500+ | €0.0637 |
3000+ | €0.0624 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNB160808T100K
Order Code4666553
Product RangeLSQNB Series
Also Known AsCBMF1608T100K
Technical Datasheet
Inductance10µH
RMS Current (Irms)380mA
Inductor ConstructionWirewound
Saturation Current (Isat)115mA
Product RangeLSQNB Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.468ohm
Inductance Tolerance± 10%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Wirewound
Product Range
LSQNB Series
DC Resistance Max
0.468ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
380mA
Saturation Current (Isat)
115mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 10%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001