Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCA201208T210NG
Order Code4048000
Product RangeLSMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.106 |
25+ | €0.062 |
50+ | €0.059 |
100+ | €0.056 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSMCA201208T210NG
Order Code4048000
Product RangeLSMC Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance21ohm
DC Current Rating6A
Product RangeLSMC Series
DC Resistance Max4mohm
Impedance Tolerance± 30%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
4mohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
21ohm
Product Range
LSMC Series
Impedance Tolerance
± 30%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
Product traceability