Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412FETR24MH
Order Code4666819
Product RangeLSCN Series
Also Known AsMCFE1412TR24MPB
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
10+ | €0.344 |
100+ | €0.292 |
500+ | €0.249 |
1000+ | €0.234 |
2000+ | €0.220 |
4000+ | €0.216 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSCND1412FETR24MH
Order Code4666819
Product RangeLSCN Series
Also Known AsMCFE1412TR24MPB
Technical Datasheet
Inductance0.24µH
RMS Current (Irms)4.6A
Inductor ConstructionMultilayer
Saturation Current (Isat)7.6A
Product RangeLSCN Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.65mm
Technical Specifications
Inductance
0.24µH
Inductor Construction
Multilayer
Product Range
LSCN Series
DC Resistance Max
0.019ohm
Product Length
1.4mm
Product Height
0.65mm
RMS Current (Irms)
4.6A
Saturation Current (Isat)
7.6A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability