Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT1R5MN
Order Code4064988
Product RangeLCXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.346 |
10+ | €0.267 |
25+ | €0.224 |
50+ | €0.215 |
100+ | €0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLCXNE2424KKT1R5MN
Order Code4064988
Product RangeLCXN Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1.16A
Inductor ConstructionWirewound
Saturation Current (Isat)1.55A
Product RangeLCXN Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length2.4mm
Product Width2.4mm
Product Height1mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Wirewound
Product Range
LCXN Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
2.4mm
RMS Current (Irms)
1.16A
Saturation Current (Isat)
1.55A
Inductor Case / Package
-
DC Resistance Max
0.132ohm
Product Length
2.4mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001205
Product traceability