Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF2012KKT1R0MAD
Order Code4145363
Product RangeLBCN Series
Also Known AsMCKK2012T1R0M8CD
Technical Datasheet
5,936 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.462 |
10+ | €0.361 |
20+ | €0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBCNF2012KKT1R0MAD
Order Code4145363
Product RangeLBCN Series
Also Known AsMCKK2012T1R0M8CD
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeLBCN Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LBCN Series
DC Resistance Max
0.085ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.7A
Saturation Current (Isat)
3.1A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability