Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XAT100MMR
Order Code4566721
Product RangeLAXH Series
Also Known AsNRT5030T100MMRP
Technical Datasheet
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.652 |
10+ | €0.476 |
50+ | €0.440 |
100+ | €0.400 |
200+ | €0.374 |
500+ | €0.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLAXHG5050XAT100MMR
Order Code4566721
Product RangeLAXH Series
Also Known AsNRT5030T100MMRP
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.1A
Inductor Construction-
Saturation Current (Isat)2.75A
Product RangeLAXH Series
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height3.1mm
Technical Specifications
Inductance
10µH
Inductor Construction
-
Product Range
LAXH Series
DC Resistance Max
0.115ohm
Product Length
5mm
Product Height
3.1mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability