Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6FC1G900H4PB-J
Order Code3270247
Product RangeF6 Series
Technical Datasheet
3,338 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | €0.535 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
€2,675.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF6FC1G900H4PB-J
Order Code3270247
Product RangeF6 Series
Technical Datasheet
Centre Frequency1.9GHz
Pass Band Frequency1GHz to 5GHz
SAW Filter ApplicationsTD-SCDMA, TD-LTE
No. of Pins5Pins
Filter Case StyleSMD
Product RangeF6 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
1.9GHz
SAW Filter Applications
TD-SCDMA, TD-LTE
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
1GHz to 5GHz
No. of Pins
5Pins
Product Range
F6 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000019
Product traceability