Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QA737M5M2QN-J
Order Code2860601
Product RangeF5 Series
Technical Datasheet
4,455 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.312 | 
| 10+ | €0.253 | 
| 25+ | €0.226 | 
| 50+ | €0.219 | 
| 100+ | €0.212 | 
| 500+ | €0.185 | 
| 1000+ | €0.183 | 
Price for:Each
Minimum: 1
Multiple: 1
€0.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoF5QA737M5M2QN-J
Order Code2860601
Product RangeF5 Series
Technical Datasheet
Centre Frequency737.5MHz
Pass Band Frequency700MHz a 1GHz
SAW Filter ApplicationsLTE, WCDMA
No. of Pins5Pins
Filter Case StyleSMD
Product RangeF5 Series
Automotive Qualification Standard-
Technical Specifications
Centre Frequency
737.5MHz
SAW Filter Applications
LTE, WCDMA
Filter Case Style
SMD
Automotive Qualification Standard
-
Pass Band Frequency
700MHz a 1GHz
No. of Pins
5Pins
Product Range
F5 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability