Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T150MDGA
Order Code3216653
Product RangeES Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
700+ | €0.687 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
€480.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST1040T150MDGA
Order Code3216653
Product RangeES Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.9A
Product RangeES Series
Inductor Case / Package-
Power Inductor Case10.1mm x 10mm x 4mm
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10mm
Product Height4mm
Technical Specifications
Inductance
15µH
Inductor Construction
Semishielded
Product Range
ES Series
Power Inductor Case
10.1mm x 10mm x 4mm
Inductance Tolerance
± 20%
Product Width
10mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2.9A
Inductor Case / Package
-
DC Resistance Max
0.052ohm
Product Length
10.1mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009936
Product traceability