Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T100MDGA
Order Code3018462
Product RangeES Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €0.517 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€517.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEST0645T100MDGA
Order Code3018462
Product RangeES Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)2A
Product RangeES Series
Inductor Case / Package-
Power Inductor Case6.3mm x 6.1mm x 4.5mm
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length6.3mm
Product Width6.1mm
Product Height4.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Product Range
ES Series
Power Inductor Case
6.3mm x 6.1mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6.1mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2A
Inductor Case / Package
-
DC Resistance Max
0.038ohm
Product Length
6.3mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
Product traceability