Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €149.120 |
Price for:Each
Minimum: 1
Multiple: 1
€149.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoEKSKBNZWB
Order Code3105664
Technical Datasheet
Silicon ManufacturerNordic Semiconductor
Silicon Core NumbernRF52840
Kit Application TypeWireless Connectivity
Application Sub TypeBluetooth Low Energy
Kit ContentsEvaluation Board nRF52840, J-Link LITE CortexM, USB & JTAG Cables
Product Range-
SVHCTo Be Advised
Product Overview
- Evaluation kit for Bluetooth® low energy module EYSKBNZWB
- Bluetooth® version: 5.0 (support: 2M / 1M / 500K / 125Kbps)
- 2402 to 2480MHz frequency, +8dBm maximum output power, nRF52840 (Nordic) chip
- Single power supply range from 1.7V to 5.5V
- Single Mode Bluetooth® low energy / 802.15.4 radio support
- Integrated system/sleep clock, integrated high performance pattern antenna
- ARM® Cortex M4F 32bit processor and 1MB flash and 256KB RAM
- ARM® TrustZone® Cryptocell 310 cryptographic accelerator
- USB, SPI, UART, I2C, I2S, PDM and 12bit ADC, NFC-A interface
- Bluetooth® and Japan, FCC, ISED qualified
Contents
nRF52840 evaluation board, J-Link LITE CortexM, USB and JTAG cables.
Technical Specifications
Silicon Manufacturer
Nordic Semiconductor
Kit Application Type
Wireless Connectivity
Kit Contents
Evaluation Board nRF52840, J-Link LITE CortexM, USB & JTAG Cables
SVHC
To Be Advised
Silicon Core Number
nRF52840
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257