Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T101MR
Order Code9544445
Product RangeCB Series
Technical Datasheet
2,947 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.184 |
10+ | €0.156 |
25+ | €0.150 |
50+ | €0.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoCBC3225T101MR
Order Code9544445
Product RangeCB Series
Technical Datasheet
Inductance100µH
DC Resistance Max1.4ohm
Self Resonant Frequency6MHz
DC Current Rating340mA
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeCB Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Alternatives for CBC3225T101MR
1 Product Found
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6MHz
Inductor Case / Package
1210 [3225 Metric]
Product Range
CB Series
Inductor Construction
Unshielded
Product Length
3.2mm
Product Height
2.5mm
DC Resistance Max
1.4ohm
DC Current Rating
340mA
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113