Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS19370CX6 RF
Order Code1824779
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTS19370CX6 RF
Order Code1824779
Technical Datasheet
No. of Channels1Channels
Output Current Max20mA
Output Voltage Max36V
IC Case / PackageSOT-26
No. of Pins6Pins
Input Voltage Min2.5V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOT-26
No. of Outputs1Outputs
Output Current20mA
Output Voltage36V
Switching Frequency1.2MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
36V
No. of Pins
6Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOT-26
Output Current
20mA
Switching Frequency
1.2MHz
Output Current Max
20mA
IC Case / Package
SOT-26
Input Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Boost
No. of Outputs
1Outputs
Output Voltage
36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0146