Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR506
Order Code7278454
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current5A
Forward Voltage Max700mV
Forward Surge Current150A
Operating Temperature Max150°C
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product Overview
The SK506 from Taiwan Semiconductor is axial leaded schottky barrier rectifiers in DO-201AD package. This device feature low forward voltage drop, low power loss, high efficiency, high surge current capability and ideal for automated placement.
- UL 94V-0 certified
- Guard ring for overvoltage protection
- Maximum repetitive reverse voltage Vrrm of 60V
- Non repetitive forward surge current IFSM of 120A
- Forward current IF(AV) of 5A
- Maximum forward voltage VF of 700mV at IF 5A
- Operating junction temperature range from -55°C to 150°C
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Reverse Recovery Time
-
Average Forward Current
5A
Forward Surge Current
150A
No. of Pins
2Pins
Diode Mounting
Through Hole
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00116
Product traceability