Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS2A
Order Code4332861
Product RangeS2x Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0591 |
9000+ | €0.0515 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€177.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoS2A
Order Code4332861
Product RangeS2x Series
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current60A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Product RangeS2x Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.1V
Forward Surge Current
60A
Diode Case Style
DO-214AA (SMB)
Product Range
S2x Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability