Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRSFJL
Order Code3519455
Product RangeRSFxL Series
Technical Datasheet
221 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.358 |
50+ | €0.233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRSFJL
Order Code3519455
Product RangeRSFxL Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current500mA
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time250ns
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSub SMA
No. of Pins2Pins
Product RangeRSFxL Series
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
250ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
500mA
Forward Voltage Max
1.3V
Forward Surge Current
10A
Diode Case Style
Sub SMA
Product Range
RSFxL Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability