Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRS1ML
Order Code4332848
Product RangeRS1xL Series
Technical Datasheet
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoRS1ML
Order Code4332848
Product RangeRS1xL Series
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current800mA
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSub SMA
No. of Pins2Pins
Product RangeRS1xL Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
800mA
Forward Voltage Max
1.3V
Forward Surge Current
30A
Diode Case Style
Sub SMA
Product Range
RS1xL Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001