Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoMBS4
Order Code4332822
Product RangeMBSx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.144 |
9000+ | €0.114 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€432.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoMBS4
Order Code4332822
Product RangeMBSx Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current800mA
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current35A
Operating Temperature Max150°C
Product RangeMBSx Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1V
Forward Surge Current
35A
Product Range
MBSx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability