Print Page
Image is for illustrative purposes only. Please refer to product description.
1,455 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.910 |
10+ | €1.060 |
100+ | €0.825 |
500+ | €0.654 |
1000+ | €0.600 |
5000+ | €0.504 |
Price for:Each
Minimum: 1
Multiple: 1
€1.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoGBU1006
Order Code2677268
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current10A
No. of Pins4Pins
Forward Voltage Max1.1V
Forward Surge Current220A
Operating Temperature Max150°C
Product Overview
The GBU1006 is a single phase Bridge Rectifier with plated leads solderable terminals and moulded plastic body. Ideal for printed circuit board.
- 1500VRMS High case dielectric strength
- Surge overload rating to 200A peak
- 5-inch-lbs Maximum mounting torque
Applications
Mains Rectification
Technical Specifications
Repetitive Peak Reverse Voltage
800V
No. of Pins
4Pins
Forward Surge Current
220A
Average Forward Current
10A
Forward Voltage Max
1.1V
Operating Temperature Max
150°C
Technical Docs (2)
Alternatives for GBU1006
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056245
Product traceability