Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoES2J
Order Code4332836
Product RangeES2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0931 |
9000+ | €0.0912 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€279.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoES2J
Order Code4332836
Product RangeES2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time35ns
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeES2 Series
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.7V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Product Range
ES2 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability