Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS203G
Order Code4332818
Product RangeDBLS1xG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1500+ | €0.236 |
4500+ | €0.197 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€354.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoDBLS203G
Order Code4332818
Product RangeDBLS1xG Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Bridge Rectifier Case StyleSMD
No. of Pins4Pins
Forward Voltage Max1.15V
Bridge Rectifier MountingSurface Mount
Forward Surge Current50A
Operating Temperature Max150°C
Product RangeDBLS1xG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
2A
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2018)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.15V
Forward Surge Current
50A
Product Range
DBLS1xG Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability