Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-2450/P (W/DISC).
Order Code3293084
Product RangeTLH Series
Technical Datasheet
161 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.670 |
| 5+ | €13.250 |
| 10+ | €12.440 |
| 20+ | €10.770 |
| 50+ | €9.720 |
Price for:Each
Minimum: 1
Multiple: 1
€18.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTLH-2450/P (W/DISC).
Order Code3293084
Product RangeTLH Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/10C
Battery TechnologyLithium Thionyl Chloride
External Diameter24mm
Battery Capacity550mAh
Battery TerminalsAxial Leaded
External Height6mm
Pack Quantity1
Battery Type / Size1/10C
Weight8.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTLH Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for TLH-2450/P (W/DISC).
1 Product Found
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
550mAh
External Height
6mm
Battery Type / Size
1/10C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/10C
External Diameter
24mm
Battery Terminals
Axial Leaded
Pack Quantity
1
Weight
8.8g
Battery NEDA Code
-
Product Range
TLH Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
UN Hazard Code:3090