Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.100 |
| 5+ | €11.430 |
| 10+ | €10.730 |
| 20+ | €9.570 |
| 50+ | €8.640 |
Price for:Each
Minimum: 1
Multiple: 1
€16.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2450.
Order Code2563224
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/10C
Battery TechnologyLithium Thionyl Chloride
External Diameter24mm
Battery Capacity550mAh
Battery TerminalsThrough Hole
External Height5.6mm
Pack Quantity1
Battery Type / Size1/10C
Weight8.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for TL-2450.
1 Product Found
Product Overview
Lithium wafer cell TL-2450 battery; ideal for CMOS memory back-up and circuit board mounting.
- High terminal voltage
- Hermetically sealed casing
- Long shelf life in excess of 10 years
- Low self discharge (<lt/>1% per annum)
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
550mAh
External Height
5.6mm
Battery Type / Size
1/10C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/10C
External Diameter
24mm
Battery Terminals
Through Hole
Pack Quantity
1
Weight
8.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
UN Hazard Code:3090