Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL350S.
Order Code1187252
Product RangeTadiran SL-300 Series
Technical Datasheet
202 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.400 |
| 5+ | €8.090 |
| 10+ | €7.600 |
| 20+ | €6.860 |
| 50+ | €6.110 |
Price for:Each
Minimum: 1
Multiple: 1
€11.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL350S.
Order Code1187252
Product RangeTadiran SL-300 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/2AA
Battery TechnologyLithium Thionyl Chloride
External Diameter14.7mm
Battery Capacity1.2Ah
Battery TerminalsRaised Positive and Flat Negative
External Height25.2mm
Pack Quantity1
Battery Type / Size1/2AA
Weight9g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-300 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SL350S.
2 Products Found
Product Overview
High capacity, non-rechargeable 3.6V lithium thionyl chloride battery designed for long term standby and low current drain applications.
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (<lt/>1% per annum)
- Wide operating temperature
Contents
Battery only
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
1.2Ah
External Height
25.2mm
Battery Type / Size
1/2AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/2AA
External Diameter
14.7mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
9g
Battery NEDA Code
-
Product Range
Tadiran SL-300 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090