Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2780/S.
Order Code1187256
Product RangeTadiran SL-2700 Series
Technical Datasheet
543 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.170 |
| 5+ | €34.430 |
| 10+ | €30.700 |
| 20+ | €26.880 |
| 50+ | €26.340 |
Price for:Each
Minimum: 1
Multiple: 1
€39.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2780/S.
Order Code1187256
Product RangeTadiran SL-2700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
External Diameter32.9mm
Battery Capacity19Ah
External Height61.3mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeD
Weight92g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-2700 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SL2780/S.
3 Products Found
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery. iXtra design for long term, high performance applications.
- iXtra design for long term performance
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (<lt/>1% per annum)
- Wide operating temperature
Contents
Battery only
Warnings
Fire, explosion and severe burn hazard. Do not recharge, disassemble, heat above 100°C, incinerate or expose contents or water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
19Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
D
External Diameter
32.9mm
External Height
61.3mm
Pack Quantity
1
Weight
92g
Battery NEDA Code
-
Product Range
Tadiran SL-2700 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
UN Hazard Code:3090