Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2780/165/ABB
Order Code1360439
Product RangeTadiran SL-2700 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €313.370 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€313.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2780/165/ABB
Order Code1360439
Product RangeTadiran SL-2700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeD
Battery TechnologyLithium Thionyl Chloride
External Diameter32.9mm
Battery Capacity19Ah
Battery TerminalsRaised Positive and Flat Negative
External Height61.5mm
Pack Quantity10
Battery Type / SizeD
Weight0.145kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-2700 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for SL2780/165/ABB
1 Product Found
Product Overview
SL2780/165/ABB is a SL-2700 series size D, 3.6V/19Ah non-rechargeable lithium thionyl chloride battery LiSOCl2 (LTC) with wire-lead terminals. It is suitable for use with ABB AquaMaster water leak detector.
- Extra, long term high performance
- Major improvement of voltage delay at the start of discharge at medium current levels (TMV)
- Intermittent discharge at medium current levels
- Best results if used after no more than 3 years of storage
- Higher voltage under pulse load even with low background currents
- Improved voltage delay behavior at ambient and elevated temperatures
- Fast voltage recovery after long term storage
- More capacity
- Higher discharge rate
- No orientation effect
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
19Ah
External Height
61.5mm
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
D
External Diameter
32.9mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
10
Weight
0.145kg
Battery NEDA Code
-
Product Range
Tadiran SL-2700 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45
UN Hazard Code:3090