Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2770/T.
Order Code1187255
Product RangeTadiran SL-2700 Series
Technical Datasheet
37 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.940 |
| 5+ | €26.310 |
| 10+ | €23.460 |
| 20+ | €21.170 |
| 50+ | €20.750 |
Price for:Each
Minimum: 1
Multiple: 1
€29.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL2770/T.
Order Code1187255
Product RangeTadiran SL-2700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
External Diameter26.2mm
Battery Capacity8.5Ah
External Height50mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeC
Weight50g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTadiran SL-2700 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SL2770/T.
1 Product Found
Product Overview
The SL2770/T is a C 3.6V/8.5Ah Non-rechargeable Battery, lithium thionyl chloride technology with tag termination, PCB pin terminals, iXtra - long term performance.
- 3mA Nominal current rating
- 30cm² Anode surface area
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Warnings
Fire, explosion and severe burn hazard. Do not recharge, disassemble, heat above 100°C, incinerate or expose contents or water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
8.5Ah
Battery Terminals
PCB Pins
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
C
External Diameter
26.2mm
External Height
50mm
Pack Quantity
1
Weight
50g
Battery NEDA Code
-
Product Range
Tadiran SL-2700 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
UN Hazard Code:3090