Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-760/T.
Order Code3292566
Product RangeSL-700 Series
Technical Datasheet
3 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.090 |
Price for:Each
Minimum: 1
Multiple: 1
€14.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-760/T.
Order Code3292566
Product RangeSL-700 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeAA
Battery TechnologyLithium Thionyl Chloride
Battery Capacity2.2Ah
External Diameter14.7mm
External Height50.5mm
Battery TerminalsSolder Tab
Pack Quantity1
Battery Type / SizeAA
Weight18g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSL-700 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SL-760/T.
1 Product Found
Product Overview
SL-760/T is a lithium thionyl chloride battery with soldering lugs terminals.
- 3.6V nominal voltage (+25°C), 2.2Ah nominal capacity (+25°C)
- 0.6mA nominal current, 100mA max continuous discharge current, 200mA pulse current capability
- 14cm² anode surface area, 8cm³ volume
- Non-rechargeable
- Ø14.7 x 50.5mm body diameter, AA, R6 size, 2200mAh capacity
- Temperature range from -55°C to +85°C
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.7mm
Battery Terminals
Solder Tab
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
AA
Battery Capacity
2.2Ah
External Height
50.5mm
Pack Quantity
1
Weight
18g
Battery NEDA Code
-
Product Range
SL-700 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
UN Hazard Code:3090