Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-889/P
Order Code4540962
Product RangeSL-800 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.140 |
| 5+ | €13.580 |
| 10+ | €12.760 |
| 20+ | €11.380 |
| 50+ | €10.270 |
Price for:Each
Minimum: 1
Multiple: 1
€19.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-889/P
Order Code4540962
Product RangeSL-800 Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/10D
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1Ah
External Diameter33mm
External Height9.6mm
Battery TerminalsPCB Pins
Pack Quantity1
Weight16g
Battery IEC Code-
Battery NEDA Code-
Product RangeSL-800 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
33mm
Battery Terminals
PCB Pins
Weight
16g
Battery NEDA Code
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
1/10D
Battery Capacity
1Ah
External Height
9.6mm
Pack Quantity
1
Battery IEC Code
-
Product Range
SL-800 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090