Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTABOR
Manufacturer Part No9250
Order Code4218629
Technical Datasheet
Test Frequency Range0Hz to 15MHz
Gain dB - Typical-
RF Connector TypeBNC
Product Range-
Product Overview
9250 is a bench-top, 2U, half 19" rack size, fully metal case dual channel amplifier. The instrument can be configured to be used as two, single-ended independent channels, or as a one input with two differential outputs. The amplifier case was designed to stack on top or below other Tabor products. It also can be mounted alongside a Tabor generator in a standard 19" rack. The waveform-amplifier combo is an ideal solution for virtually any high-voltage, wide bandwidth application.
- Large signal bandwidth to 15MHz
- Small signal bandwidth to 30MHz
- High amplitude to 40Vp-p (into high impedance)
- Slew rate to 200V/µs
- Low distortion
- Custom configuration of gain, input impedance, output impedance, output configuration
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Frequency Range
0Hz to 15MHz
RF Connector Type
BNC
SVHC
No SVHC (23-Jan-2024)
Gain dB - Typical
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5