Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No27248
Order Code3376411
Also Known AsGTIN UPC EAN: 5410288272481
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSYLVANIA
Manufacturer Part No27248
Order Code3376411
Also Known AsGTIN UPC EAN: 5410288272481
Technical Datasheet
Lamp StyleFilament Golf Ball
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle-
Equivalent Wattage37W
Luminous Flux420lm
Power Rating4W
Supply Voltage240V
Energy RatingA++
External Length84mm
External Diameter45mm
SVHCTo Be Advised
Product Overview
- Ideal replacement for incandescent golf ball lamps
- Up to 90% energy saving compared to incandescent lamps
- Average lifetime of 15,000 hours
- Non-dimmable
- Warm white LED colour
Technical Specifications
Lamp Style
Filament Golf Ball
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
37W
Power Rating
4W
Energy Rating
A++
External Diameter
45mm
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
-
Luminous Flux
420lm
Supply Voltage
240V
External Length
84mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037