Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTB3M
Order Code145141
Product RangeTB Tini Q-G
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.760 |
10+ | €17.310 |
25+ | €16.200 |
100+ | €13.360 |
250+ | €13.090 |
500+ | €12.830 |
Price for:Each
Minimum: 1
Multiple: 1
€21.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoTB3M
Order Code145141
Product RangeTB Tini Q-G
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeTB Tini Q-G
SVHCLead (17-Jan-2022)
Product Overview
The TB3M is a 3-pole panel-mount Tini Q-G® (Mini XLR) Circular Male Connector with 28AWG wire size. This TB series connector has nickel-plated copper alloy housings, silver-plated and electro-tinned copper alloy contacts, moulded thermoplastic flex relief, a latch button and frame, electro-tinned copper alloy ground terminal and moulded high strength thermoplastic inserts.
- UL94V-0 Flammability rating
- Meets EIA RS-186-9E solderability standard
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
Lead (17-Jan-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
TB Tini Q-G
Technical Docs (2)
Alternatives for TB3M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006