Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoS761KSH17
Order Code2783265
Technical Datasheet
Current Rating3A
Pin Diameter-
Barrel Length12mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2mm
Barrel Outer Diameter5.5mm
Voltage Rating24V
Product Range-
Product Overview
The S761KSH17 from Switchcraft/Conxall is a High Temperature 2.0mm Sealed Cable Mount Solder Power Plug with longring that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power plugs. Fully mateable with Switchcraft high temperature or standard power jacks.
- Ideal for applications with high ambient temperature
- Better able to withstand the high temperatures of soldering than typical power plugs
- High RTI thermoplastic, phenolic electrical insulator - yellow insulator tip, black handle
- Nickel plated copper alloy sleeve and pin and electro-tinned copper alloy terminals
- Cable OD range 0.175 - 0.21" (4.4 - 5.1mm)
- Voltage rating 24Vdc resistive
- Insulation resistance 1000Mohm min.
- Dielectric withstanding voltage 500Vac max.
- Temperature limits from -40°C to +105°C (-40°F to +221°F)
- Made in the USA
Applications
Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2mm
Voltage Rating
24V
SVHC
Lead (17-Jan-2022)
Current Rating
3A
Barrel Length
12mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072