Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN1X1U04X
Order Code1311882
Product RangePJRAN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.260 |
| 10+ | €1.980 |
| 25+ | €1.640 |
| 50+ | €1.470 |
| 100+ | €1.360 |
| 250+ | €1.270 |
| 500+ | €1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN1X1U04X
Order Code1311882
Product RangePJRAN Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Connector ColourYellow
External Diameter-
Product RangePJRAN Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Yellow
Product Range
PJRAN Series
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313