Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.040 |
10+ | €15.150 |
25+ | €14.180 |
100+ | €11.690 |
250+ | €11.460 |
500+ | €11.220 |
Price for:Each
Minimum: 1
Multiple: 1
€19.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL712AS
Order Code1871166
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter-
Voltage Rating30V
Product Range-
Product Overview
The L712AS from Switchcraft is a sealed DC power jack with 2.5mm diameter pin and solder lugs termination. It mates with 761KS12, 761KS15, 761KS127 power plugs.
- Current rating is 5A up to 30VDC at 65˚C
- Initial contact resistance is 10mohm
- Maximum dielectric withstanding voltage is 500VAC
- IP66, IP67, IP68 / NEMA 250 (6P) when mated
- Automatic switch over from AC to DC permitted by sleeve shunt spring
- Split centre pin shaped to hold mating plug firmly
- Operating temperature range is -20°C to 65°C
- Rigid thermoplastic housing and insulator
- Plated copper alloy with assembled & lubricated o-ring bushing
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30V
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009888