Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45D6ABM3
Order Code3275546
Product RangeEH Series
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €16.760 |
250+ | €15.930 |
1000+ | €15.330 |
Price for:Each
Minimum: 100
Multiple: 100
€1,676.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEHRJ45D6ABM3
Order Code3275546
Product RangeEH Series
Connector TypeAdapter, In-Line
Connector TypeAdapter, In-Line
Connector Type A0
Connector Type B0
Product RangeEH Series
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
0
Product Range
EH Series
Convert From Positions
8Ways
Convert To Positions
8Ways
Connector Type
Adapter, In-Line
Connector Type B
0
Convert From Gender
Jack
Convert To Gender
Jack
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412