Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCGM25N63
Order Code3580137
Product RangeCG Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCGM25N63
Order Code3580137
Product RangeCG Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min10mm
Cable Diameter Max16mm
Cable Gland MaterialThermoplastic
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG Series
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
16mm
Gland Colour
Black
Product Range
CG Series
Cable Diameter Min
10mm
Cable Gland Material
Thermoplastic
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072