Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCGM25N24X3
Order Code3580136
Product RangeCG Series
Technical Datasheet
54 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.990 |
| 10+ | €6.770 |
| 100+ | €5.770 |
| 250+ | €5.650 |
| 500+ | €5.440 |
| 1000+ | €5.170 |
| 2500+ | €4.910 |
Price for:Each
Minimum: 1
Multiple: 1
€7.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCGM25N24X3
Order Code3580136
Product RangeCG Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6mm
Cable Gland MaterialThermoplastic
Gland ColourBlack
IP / NEMA RatingIP68
Product RangeCG Series
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
6mm
Gland Colour
Black
Product Range
CG Series
Cable Diameter Min
3mm
Cable Gland Material
Thermoplastic
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773