Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.600 |
10+ | €10.110 |
25+ | €8.960 |
100+ | €7.720 |
Price for:Each
Minimum: 1
Multiple: 1
€13.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No851X
Order Code1192898
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter2.5mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 851X is a 2-contact Switchcraft® Micro Plug with black handle and solder lug terminal. It has glass reinforced plastic housing, silver-plated copper alloy shunt terminal and rigid plastic insulation. It mates with Switchcraft® Micro-Jax® phone jack, which can be wired for open or closed circuit operation. Internally keyed insulators interlock all parts and jack tip springs grip mating plugs positively.
- 500VAC Maximum dielectric withstanding voltage
Applications
Audio, Aerospace, Defence, Military
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
2.5mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004158