Print Page
Image is for illustrative purposes only. Please refer to product description.
497 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.990 |
25+ | €1.870 |
50+ | €1.800 |
100+ | €1.750 |
250+ | €1.720 |
500+ | €1.710 |
Price for:Each
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No35RASMT4BHNTRX
Order Code2914546
No. of Contacts5Contacts
GenderJack
Pin Diameter-
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialThermoplastic Body
Product Range-
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
-
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Surface Mount
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001208